
1700826118 | |
|---|---|
DigiKey Part Number | 900-1700826118-ND |
Manufacturer | |
Manufacturer Product Number | 1700826118 |
Description | 093 COPLANAR+ 118CKT NO CLIPNO S |
Customer Reference | |
Detailed Description | 118 Position Female Connector Non Specified - Dual Edge Gold 0.092" (2.35mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1700826118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 31; 28 | |
Number of Positions | 118 | |
Card Thickness | 0.110" (2.79mm) | |
Number of Rows | 2 | |
Pitch | 0.092" (2.35mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Board Edge, Through Hole | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Termination Rows | 2 | |
Base Product Number |

