




1700820216 | |
|---|---|
DigiKey Part Number | WM26301-ND |
Manufacturer | |
Manufacturer Product Number | 1700820216 |
Description | CONN EDGE DUAL FML 216POS 0.092 |
Customer Reference | |
Detailed Description | 216 Position Female Connector Non Specified - Dual Edge Gold 0.092" (2.35mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1700820216 Models |
Category | Read Out Dual |
Manufacturer Molex | Features Board Lock |
Series | Mounting Type Board Edge, Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Obsolete | Contact Material Copper Alloy |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 216 | Color Black |
Card Thickness 0.093" (2.36mm) | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP), Glass Filled |
Pitch 0.092" (2.35mm) | Base Product Number |

