Image for 1700718112 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1700718112

DigiKey Part Number
1700718112-ND
Manufacturer
Manufacturer Product Number
1700718112
Description
CONN ZSFP+ RCPT CAGE 2X8 160P RA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
160 (20 x 8) Position zSFP+ Receptacle with Cage, Ganged (2x8) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x8)
Connector Type
zSFP+
Number of Positions
160 (20 x 8)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
32117,31250 €3.754,00 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:117,31250 €
Unit Price with VAT:139,60188 €