
1700714011 | |
|---|---|
DigiKey Part Number | 1700714011-ND |
Manufacturer | |
Manufacturer Product Number | 1700714011 |
Description | CONN ZSFP+ RCPT CAGE 2X4 160P RA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 (20 x 8) Position zSFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1700714011 Models |
Category | Number of Positions 160 (20 x 8) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded, Light Pipe |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x4) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type zSFP+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 67,93050 € | 2.717,22 € |
| Unit Price without VAT: | 67,93050 € |
|---|---|
| Unit Price with VAT: | 80,83730 € |

