
1700711011 | |
|---|---|
DigiKey Part Number | WM24130-ND |
Manufacturer | |
Manufacturer Product Number | 1700711011 |
Description | CONN ZSFP+ RCP W/CAGE 2X1 40P RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position zSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1700711011 Models |
Category | Number of Positions 40 (20 x 2) |
Manufacturer Molex | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Features EMI Shielded, Light Pipe |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle with Cage, Ganged (2x1) | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type zSFP+ | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 19,38367 € | 1.744,53 € |
| Unit Price without VAT: | 19,38367 € |
|---|---|
| Unit Price with VAT: | 23,06657 € |

