
1600927006 | |
|---|---|
DigiKey Part Number | 900-1600927006-ND |
Manufacturer | |
Manufacturer Product Number | 1600927006 |
Description | MX150 ASY 1.5 RCPT 2X6 CS CPA NA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.236" (6.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Natural |
Contact Type Female Socket | Features Connector Position Assurance (CPA), Sealed |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Pitch 0.138" (3.50mm) | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 4,26307 € | 10.231,37 € |
| Unit Price without VAT: | 4,26307 € |
|---|---|
| Unit Price with VAT: | 5,07305 € |

