
1600912010 | |
|---|---|
DigiKey Part Number | 900-1600912010-ND |
Manufacturer | |
Manufacturer Product Number | 1600912010 |
Description | 1.2MM WIRE DRESS COVER RCPT 1X2 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For MX120 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1600912010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 2 | |
For Use With/Related Products | MX120 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52100 € | 5,21 € |
| 25 | 0,48760 € | 12,19 € |
| 50 | 0,46440 € | 23,22 € |
| 100 | 0,44220 € | 44,22 € |
| 250 | 0,41444 € | 103,61 € |
| 500 | 0,39462 € | 197,31 € |
| 2.400 | 0,35325 € | 847,80 € |
| 4.800 | 0,33639 € | 1.614,67 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

