Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1600813001 | |
|---|---|
DigiKey Part Number | 900-1600813001-ND |
Manufacturer | |
Manufacturer Product Number | 1600813001 |
Description | MX150 9W HYB BLD ASSY, KEY A, BL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 (6 + 3 Power) Rectangular Connectors - Housings Plug Black 0.138" (3.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Blade Pin | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.760 | 1,32461 € | 7.629,75 € |
| Unit Price without VAT: | 1,32461 € |
|---|---|
| Unit Price with VAT: | 1,57629 € |





