
1600783026 | |
|---|---|
DigiKey Part Number | 900-1600783026-ND |
Manufacturer | |
Manufacturer Product Number | 1600783026 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1600783026 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,01800 € | 20,18 € |
| 25 | 1,89080 € | 47,27 € |
| 50 | 1,80060 € | 90,03 € |
| 100 | 1,71450 € | 171,45 € |
| 300 | 1,58663 € | 475,99 € |
| 600 | 1,51088 € | 906,53 € |
| 1.200 | 1,43882 € | 1.726,58 € |
| 2.700 | 1,35887 € | 3.668,95 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

