
1600783022 | |
|---|---|
DigiKey Part Number | 900-1600783022-ND |
Manufacturer | |
Manufacturer Product Number | 1600783022 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1600783022 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,34800 € | 33,48 € |
| 25 | 3,13760 € | 78,44 € |
| 50 | 2,98780 € | 149,39 € |
| 100 | 2,84500 € | 284,50 € |
| 300 | 2,63283 € | 789,85 € |
| 600 | 2,50720 € | 1.504,32 € |
| 1.200 | 2,38763 € | 2.865,16 € |
| 2.700 | 2,25498 € | 6.088,45 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

