
1600765006 | |
|---|---|
DigiKey Part Number | 900-1600765006-ND |
Manufacturer | |
Manufacturer Product Number | 1600765006 |
Description | MX150 ASSY HY RCPT 10CKT CPA BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1600765006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Connector Position Assurance (CPA), Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,35000 € | 3,35 € |
| 10 | 2,84200 € | 28,42 € |
| 25 | 2,66320 € | 66,58 € |
| 50 | 2,53600 € | 126,80 € |
| 100 | 2,41490 € | 241,49 € |
| 300 | 2,23473 € | 670,42 € |
| 600 | 2,12810 € | 1.276,86 € |
| 1.200 | 2,02658 € | 2.431,90 € |
| 2.700 | 1,91400 € | 5.167,80 € |
| Unit Price without VAT: | 3,35000 € |
|---|---|
| Unit Price with VAT: | 3,98650 € |

