
1600744008 | |
|---|---|
DigiKey Part Number | 900-1600744008-ND |
Manufacturer | |
Manufacturer Product Number | 1600744008 |
Description | CONN RCPT HSG 8POS 3.50MM |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1600744008 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Connector Position Assurance (CPA), Sealed |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.138" (3.50mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334724906 | Molex | 1.483 | 0334724906-ND | 7,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,89200 € | 28,92 € |
| 25 | 2,71120 € | 67,78 € |
| 50 | 2,58140 € | 129,07 € |
| 100 | 2,45830 € | 245,83 € |
| 250 | 2,30428 € | 576,07 € |
| 528 | 2,25684 € | 1.191,61 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |

