
1600744007 | |
|---|---|
DigiKey Part Number | 900-1600744007-ND |
Manufacturer | |
Manufacturer Product Number | 1600744007 |
Description | MX150UL ASSY RCPT 2X4 CPA LTGY B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1600744007 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Connector Position Assurance (CPA), Sealed |
Contact Type Female Socket | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 125°C |
Pitch 0.138" (3.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0334724806 | Molex | 2.307 | WM15797-ND | 1,72000 € | Parametric Equivalent |
| 0334724807 | Molex | 2.096 | WM15798-ND | 2,59000 € | Parametric Equivalent |
| 0334724891 | Molex | 445 | 900-0334724891-ND | 2,24000 € | Parametric Equivalent |
| 0334724906 | Molex | 1.483 | 0334724906-ND | 7,35000 € | Parametric Equivalent |
| 0334724907 | Molex | 321 | 0334724907-ND | 2,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,45000 € | 44,50 € |
| 25 | 4,17000 € | 104,25 € |
| 50 | 3,97060 € | 198,53 € |
| 100 | 3,78110 € | 378,11 € |
| 250 | 3,54432 € | 886,08 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |

