20 Rectangular Connectors - Housings Receptacle Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600740004

DigiKey Part Number
1600740004-ND
Manufacturer
Manufacturer Product Number
1600740004
Description
CONN RCPT HSG 20POS BLK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Gray
Datasheet
 Datasheet
EDA/CAD Models
1600740004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Gray
Features
Sealed
Insulation Material
Polyamide (PA6), Nylon 6, Glass Filled
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 434
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,75000 €4,75 €
104,03700 €40,37 €
253,78440 €94,61 €
503,60360 €180,18 €
1003,43140 €343,14 €
3003,17543 €952,63 €
6003,02397 €1.814,38 €
1.2002,87974 €3.455,69 €
2.7002,71980 €7.343,46 €
Manufacturers Standard Package
Unit Price without VAT:4,75000 €
Unit Price with VAT:5,65250 €