
1600740003 | |
|---|---|
DigiKey Part Number | 1600740003-ND |
Manufacturer | |
Manufacturer Product Number | 1600740003 |
Description | CONN RCPT HSG 20POS BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1600740003 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Gray |
Part Status Active | Features Sealed |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6, Glass Filled |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 10,87757 € | 3.263,27 € |
| Unit Price without VAT: | 10,87757 € |
|---|---|
| Unit Price with VAT: | 12,94431 € |

