
1600290013 | |
|---|---|
DigiKey Part Number | 900-1600290013-ND |
Manufacturer | |
Manufacturer Product Number | 1600290013 |
Description | CONN RCPT HSG 27POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 27 (19 + 8 Power) Position Rectangular Housing Connector Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1600290013 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Blue |
Part Status Active | Features Connector Position Assurance (CPA) |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.760 | 0,61829 € | 3.561,35 € |
| Unit Price without VAT: | 0,61829 € |
|---|---|
| Unit Price with VAT: | 0,73577 € |




