
1600270018 | |
|---|---|
DigiKey Part Number | 900-1600270018-ND |
Manufacturer | |
Manufacturer Product Number | 1600270018 |
Description | CONN RCPT HSG 25POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 (21 + 4 Power) Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1600270018 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Gray |
Part Status Active | Features Connector Position Assurance (CPA) |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,90300 € | 9,03 € |
| 25 | 0,84680 € | 21,17 € |
| 50 | 0,80620 € | 40,31 € |
| 100 | 0,76770 € | 76,77 € |
| 250 | 0,71964 € | 179,91 € |
| 500 | 0,68526 € | 342,63 € |
| 1.000 | 0,65254 € | 652,54 € |
| 2.500 | 0,61169 € | 1.529,22 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

