
1600137601 | |
|---|---|
DigiKey Part Number | 900-1600137601-ND |
Manufacturer | |
Manufacturer Product Number | 1600137601 |
Description | STAK50 HYB HDR ASSY 28CKT KEY1/2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 28 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.047" (1.20mm) |
Mfr | Insulation Height 0.902" (22.90mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 5 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 HB |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 16.5A |
Mounting Type | Voltage Rating 14VDC |
Termination Solder | Contact Finish Thickness - Post 98.4µin (2.50µm) |
Fastening Type Push-Pull | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.360 | 1,84065 € | 6.184,58 € |
| Unit Price without VAT: | 1,84065 € |
|---|---|
| Unit Price with VAT: | 2,19037 € |

