Connector Header Through Hole, Right Angle 28 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600136603

DigiKey Part Number
900-1600136603-ND
Manufacturer
Manufacturer Product Number
1600136603
Description
AK50 HYB HDR ASSY 28 CKT KEY3/28
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 28 position
Datasheet
 Datasheet
EDA/CAD Models
1600136603 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Post
0.098" (2.50mm)
Series
Insulation Height
0.902" (22.90mm)
Packaging
Tube
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Blade; Male Pin
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Syndiotactic Polystyrene (SPS), Glass Filled
Number of Rows
5
Features
Board Guide
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 85°C
Style
Material Flammability Rating
UL94 HB
Shrouding
Shrouded - 4 Wall
Insulation Color
Gray
Mounting Type
Voltage Rating
14VDC
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6752,60899 €1.761,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,60899 €
Unit Price with VAT:3,10470 €