
1600133623 | |
|---|---|
DigiKey Part Number | 900-1600133623-ND |
Manufacturer | |
Manufacturer Product Number | 1600133623 |
Description | AK50 HYB HDR ASSY 56 CKT KEY2&3/ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 56 (28 + 28) position |
Datasheet | Datasheet |
EDA/CAD Models | 1600133623 Models |
Category | Contact Length - Post 0.098" (2.50mm) |
Mfr | Insulation Height 0.902" (22.90mm) |
Series | Contact Shape Rectangular |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Blade | Insulation Material Syndiotactic Polystyrene (SPS) |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Operating Temperature -40°C ~ 85°C |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Voltage Rating 500VDC |
Mounting Type | Applications Automotive |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 702 | 4,23879 € | 2.975,63 € |
| Unit Price without VAT: | 4,23879 € |
|---|---|
| Unit Price with VAT: | 5,04416 € |

