1600114001 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: 1,03282 €
Datasheet
Image for 1600114001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600114001

DigiKey Part Number
900-1600114001-ND
Manufacturer
Manufacturer Product Number
1600114001
Description
CONN HSG 8POS MX150 ASSY 1.5 BLD
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Contact Type
Male Blade
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
-
Contact Termination
-
Fastening Type
-
Color
Black
Features
-
Insulation Material
-
Operating Temperature
-
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable