
1554316011 | |
|---|---|
DigiKey Part Number | 1554316011-ND |
Manufacturer | |
Manufacturer Product Number | 1554316011 |
Description | CABLE CAT5E 8CON 24AWG TEAL 500M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Foil, Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1640.4' (500.0m) |
Series | Jacket Color Teal |
Packaging Bulk | Ratings UL Style 20233 |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 8 (4 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0110" (0.279mm) |
Conductor Strand 19/0.0047" | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 80% |
Jacket (Insulation) Diameter 0.307" (7.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,79647 € | 26.389,41 € |
| Unit Price without VAT: | 8,79647 € |
|---|---|
| Unit Price with VAT: | 10,46780 € |

