
Category | Shield Type Foil, Braid |
Mfr | Length 984.3' (300.0m) |
Series | Jacket Color Teal |
Packaging Bulk | Ratings UL Style 20233 |
Part Status Obsolete | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 8 (4 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0098" (0.250mm) |
Conductor Strand 19/0.0039" | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 80% |
Jacket (Insulation) Diameter 0.283" (7.19mm) | Base Product Number |

