
Category | Shield Type Foil, Braid |
Mfr | Length 16.40' (5.00m) |
Series | Ratings UL Style 20233 |
Packaging Spool | Voltage 300 V |
Part Status Discontinued at DigiKey | Operating Temperature -20°C ~ 60°C |
Cable Type | Usage Industrial, Network |
Number of Conductors 4 (2 Pair Twisted) | Jacket (Insulation) Thickness 0.0098" (0.250mm) |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand 19/0.0039" | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 100%, 80% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.256" (6.50mm) |

