
1554316001 | |
|---|---|
DigiKey Part Number | 1554316001-ND |
Manufacturer | |
Manufacturer Product Number | 1554316001 |
Description | CABLE CAT5E 4CON 26AWG TEAL 300M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | 984.3' (300.0m) | |
Jacket Color | Teal | |
Ratings | UL Style 20233 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 60°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | 0.0098" (0.250mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.900 | 6,26086 € | 61.982,51 € |
| Unit Price without VAT: | 6,26086 € |
|---|---|
| Unit Price with VAT: | 7,45042 € |

