Image for 1554315003 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554315003

DigiKey Part Number
1554315003-ND
Manufacturer
Manufacturer Product Number
1554315003
Description
CABLE 4COND 22AWG GRN SHLD 1000M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Green 22 AWG Braid 3281' (1000.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/0.0059"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.268" (6.81mm)
Shield Type
Braid
Length
3281' (1000.0m)
Jacket Color
Green
Ratings
UL Style 20233
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 70°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0006,36844 €63.684,40 €
Unit Price without VAT:6,36844 €
Unit Price with VAT:7,57844 €