Image for 1554315002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554315002

DigiKey Part Number
1554315002-ND
Manufacturer
Manufacturer Product Number
1554315002
Description
CABLE 4CON 22AWG GREEN SHLD 500M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Green 22 AWG Braid 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
1640.4' (500.0m)
Series
Jacket Color
Green
Packaging
Bulk
Ratings
UL Style 20233
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 70°C
Number of Conductors
4
Usage
Industrial, Network
Wire Gauge
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Strand
19/0.0059"
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Tinned
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
80%
Jacket (Insulation) Diameter
0.268" (6.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0006,31051 €63.105,10 €
Unit Price without VAT:6,31051 €
Unit Price with VAT:7,50951 €