4 Conductor Multi-Conductor Cable Green 22 AWG Braid 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554315001

DigiKey Part Number
WM21804-50-ND
Manufacturer
Manufacturer Product Number
1554315001
Description
CABLE 4COND 22AWG GREEN SHLD 50M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Green 22 AWG Braid 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
164.0' (50.0m)
Series
Jacket Color
Green
Packaging
Bulk
Ratings
UL Style 20233
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 70°C
Number of Conductors
4
Usage
Industrial, Network
Wire Gauge
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Strand
19/0.0059"
Conductor Insulation
Polyethylene (PE)
Conductor Material
Copper, Tinned
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.268" (6.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 22AWG GREEN SHLD
In-Stock: 0
Unit Price: 7,90272 €
CABLE 4COND 22AWG GREEN SHLD 1M
In-Stock: 5
Unit Price: 10,15000 €
CABLE 4COND 22AWG GREEN SHLD 5M
In-Stock: 0
Unit Price:
CABLE 4COND 22AWG GREEN SHLD 10M
In-Stock: 0
Unit Price:
CABLE 4COND 22AWG GREEN SHLD 25M
In-Stock: 0
Unit Price: