
Category | Length 1640.4' (500.0m) |
Mfr | Jacket Color Red |
Series | Ratings UL Style 20233 |
Packaging Bulk | Features Drain Wire |
Part Status Obsolete | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 3 | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0236" (0.600mm) |
Conductor Strand 19/0.0079" | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 80% |
Jacket (Insulation) Diameter 0.303" (7.70mm) | Base Product Number |
Shield Type Foil, Braid |

