
1554311005 | |
|---|---|
DigiKey Part Number | 1554311005-ND |
Manufacturer | |
Manufacturer Product Number | 1554311005 |
Description | CABLE 2COND 22AWG VIO SHLD 500M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1640.4' (500.0m) |
Series | Jacket Color Violet |
Packaging Bulk | Ratings UL Style 20233 |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 60°C |
Number of Conductors 2 | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0394" (1.001mm) |
Conductor Strand 19/0.0059" | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 80% |
Jacket (Insulation) Diameter 0.323" (8.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,90271 € | 23.708,13 € |
| Unit Price without VAT: | 7,90271 € |
|---|---|
| Unit Price with VAT: | 9,40422 € |

