2 Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554311004

DigiKey Part Number
WM21803-10-ND
Manufacturer
Manufacturer Product Number
1554311004
Description
CABLE 2COND 22AWG VIO SHLD 10M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
32.81' (10.00m)
Series
Jacket Color
Violet
Packaging
Bulk
Ratings
UL Style 20233
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 60°C
Number of Conductors
2
Usage
Industrial, Network
Wire Gauge
Jacket (Insulation) Thickness
0.0394" (1.001mm)
Conductor Strand
19/0.0059"
Conductor Insulation
Foam Polyethylene (FPE)
Conductor Material
Copper, Bare
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 80%
Jacket (Insulation) Diameter
0.323" (8.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 2COND 22AWG VIO SHLD 200M
In-Stock: 2800
Unit Price: 1.279,09960 €
CABLE 2COND 22AWG VIO SHLD 1M
In-Stock: 0
Unit Price: 4,60000 €
CABLE 2COND 22AWG VIO SHLD 5M
In-Stock: 2
Unit Price: 22,59000 €
CABLE 2COND 22AWG VIO SHLD 25M
In-Stock: 0
Unit Price: 149,10000 €
CABLE 2COND 22AWG VIO SHLD 50M
In-Stock: 0
Unit Price: