Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Shield Type Foil, Braid |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Teal |
Packaging Spool | Ratings UL Style 21215 |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -10°C ~ 60°C |
Number of Conductors 8 (4 Pair Twisted) | Usage Industrial, Network |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand 19/0.0039" | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 100%, 80% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.283" (7.19mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1554216005 | Molex | 0 | WM21801-100-ND | 671,12000 € | Parametric Equivalent |
| 1554216005 | Molex | 0 | WM21801-10-ND | 46,03000 € | Parametric Equivalent |
| 1554216005 | Molex | 0 | WM21801-50-ND | 302,75000 € | Parametric Equivalent |
| 1554216005 | Molex | 0 | WM21801-25-ND | 151,44000 € | Parametric Equivalent |
| 1554216005 | Molex | 0 | WM21801-5-ND | 23,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,92000 € | 303,92 € |
| Unit Price without VAT: | 303,92000 € |
|---|---|
| Unit Price with VAT: | 361,66480 € |


