
1554216001 | |
|---|---|
DigiKey Part Number | 23-1554216001-ND 23-1554216001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1554216001 |
Description | CABLE CAT5E 4CON 26AWG TEAL 100M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/0.0039" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | Foil, Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Teal | |
Ratings | UL Style 21215 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -10°C ~ 60°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,50000 € | 11,50 € |
| 5 | 10,26200 € | 51,31 € |
| 10 | 9,76800 € | 97,68 € |
| 25 | 9,14600 € | 228,65 € |
| 50 | 8,69820 € | 434,91 € |
| 100 | 8,26860 € | 826,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,67140 € | 1.401,42 € |
| 600 | 4,43642 € | 2.661,85 € |
| 900 | 4,30338 € | 3.873,04 € |
| 1.500 | 4,14019 € | 6.210,28 € |
| 2.100 | 4,03533 € | 8.474,19 € |
| Unit Price without VAT: | 11,50000 € |
|---|---|
| Unit Price with VAT: | 13,68500 € |

