
1554215003 | |
|---|---|
DigiKey Part Number | WM21739-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1554215003 |
Description | CABLE 4COND 22AWG GRN SHLD 1000M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Green 22 AWG Braid 3281' (1000.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 3281' (1000.0m) |
Series | Jacket Color Green |
Packaging Bulk | Ratings UL Style 21215 |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -10°C ~ 70°C |
Number of Conductors 4 | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Strand 19/0.0059" | Conductor Insulation Polyethylene (PE) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 80% |
Jacket (Insulation) Diameter 0.268" (6.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5.173,76600 € | 51.737,66 € |
| Unit Price without VAT: | 5.173,76600 € |
|---|---|
| Unit Price with VAT: | 6.156,78154 € |

