
1554211005 | |
|---|---|
DigiKey Part Number | WM21798-500-ND |
Manufacturer | |
Manufacturer Product Number | 1554211005 |
Description | CABLE 2COND 22AWG VIOLET SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 1640.4' (500.0m) |
Series | Jacket Color Violet |
Packaging Spool | Ratings UL Style 21215 |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -10°C ~ 60°C |
Number of Conductors 2 | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0394" (1.001mm) |
Conductor Strand 19/0.0059" | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 80% |
Jacket (Insulation) Diameter 0.323" (8.20mm) | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 10.000 | 6,16122 € | 61.612,20 € |
| Unit Price without VAT: | 6,16122 € |
|---|---|
| Unit Price with VAT: | 7,33185 € |






