
Category | Shield Type Foil, Braid |
Mfr | Length 32.81' (10.00m) |
Series | Jacket Color Violet |
Packaging Spool | Ratings UL Style 21215 |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -10°C ~ 60°C |
Number of Conductors 2 | Usage Industrial, Network |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand 19/0.0059" | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 100%, 80% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,28000 € | 36,28 € |
| Unit Price without VAT: | 36,28000 € |
|---|---|
| Unit Price with VAT: | 43,17320 € |

