
1554211004 | |
|---|---|
DigiKey Part Number | 900-1554211004-ND 900-1554211004-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1554211004 |
Description | CABLE 2COND 22AWG VIOLET SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 656.2' (200.0m) |
Series | Jacket Color Violet |
Packaging Spool Digi-Spool®, Continuous Spool | Ratings UL Style 21215 |
Part Status Active | Voltage 600 V |
Cable Type | Operating Temperature -10°C ~ 60°C |
Number of Conductors 2 | Usage Industrial, Network |
Wire Gauge | Conductor Insulation Polyethylene (PE) |
Conductor Strand 19/0.0059" | Shield Material Aluminum; Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 100%, 80% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.323" (8.20mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 10.000 | 6,20080 € | 62.008,00 € |
| Unit Price without VAT: | 6,20080 € |
|---|---|
| Unit Price with VAT: | 7,37895 € |

