Image for 1554116011 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554116011

DigiKey Part Number
1554116011-ND
Manufacturer
Manufacturer Product Number
1554116011
Description
CABLE CAT5E 8CON 24AWG TEAL 500M
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 24 AWG Foil, Braid 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
19/0.0047"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.307" (7.80mm)
Shield Type
Foil, Braid
Length
1640.4' (500.0m)
Jacket Color
Teal
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
5°C ~ 60°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
0.0110" (0.279mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.