
1554115003 | |
|---|---|
DigiKey Part Number | 1554115003-ND |
Manufacturer | |
Manufacturer Product Number | 1554115003 |
Description | CABLE 4COND 22AWG GRN SHLD 1000M |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Green 22 AWG Braid 3281' (1000.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0059" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.268" (6.81mm) | |
Shield Type | Braid | |
Length | 3281' (1000.0m) | |
Jacket Color | Green | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 5°C ~ 70°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 80% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 4,43209 € | 44.320,90 € |
| Unit Price without VAT: | 4,43209 € |
|---|---|
| Unit Price with VAT: | 5,27419 € |

