
1554111004 | |
|---|---|
DigiKey Part Number | WM21796-200-ND |
Manufacturer | |
Manufacturer Product Number | 1554111004 |
Description | CABLE 2COND 22AWG VIOLETLET SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid 656.2' (200.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 656.2' (200.0m) |
Series | Jacket Color Violet |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature 5°C ~ 60°C |
Number of Conductors 2 | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0394" (1.001mm) |
Conductor Strand 19/0.0059" | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 80% |
Jacket (Insulation) Diameter 0.323" (8.20mm) | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 10.000 | 4,28350 € | 42.835,00 € |
| Unit Price without VAT: | 4,28350 € |
|---|---|
| Unit Price with VAT: | 5,09737 € |
Other Suppliers on DigiKey






