Image for 1553319012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553319012

DigiKey Part Number
1553319012-ND
Manufacturer
Manufacturer Product Number
1553319012
Description
CABLE 16COND 21-26AWG GRN 1000M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 Conductor Multi-Conductor Cable Green 21 AWG, 24 AWG, 26 AWG Braid 3281' (1000.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
3281' (1000.0m)
Series
Jacket Color
Green
Packaging
Bulk
Ratings
UL Style 21223
Part Status
Active
Voltage
600 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
16
Usage
Industrial, Servo Motor
Wire Gauge
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Strand
28/0.0059"; 19/0.0039"; 32/0.0039"
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
85%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.394" (10.01mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.00016,53105 €49.593,15 €
Unit Price without VAT:16,53105 €
Unit Price with VAT:19,67195 €