10 Conductor Multi-Conductor Cable Orange 18 AWG, 24 AWG Braid 1640.4' (500.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553319002

DigiKey Part Number
1553319002-ND
Manufacturer
Manufacturer Product Number
1553319002
Description
CABLE 10COND 18AWG/24AWG 500M
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Orange 18 AWG, 24 AWG Braid 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
1640.4' (500.0m)
Series
Jacket Color
Orange
Packaging
Bulk
Ratings
UL Style 21223
Part Status
Obsolete
Voltage
600 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
10
Usage
Industrial, Servo Motor
Wire Gauge
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Strand
56/0.0059"; 32/0.0039"
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
85%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.346" (8.79mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.