
Category | Shield Type Braid |
Mfr | Length 656.2' (200.0m) |
Series | Jacket Color Orange |
Packaging Bulk | Ratings UL Style 21223 |
Part Status Obsolete | Voltage 600 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 10 | Usage Industrial, Servo Motor |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Strand 56/0.0059"; 32/0.0039" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.346" (8.79mm) |

