Image for 1553312005 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553312005

DigiKey Part Number
1553312005-ND
Manufacturer
Manufacturer Product Number
1553312005
Description
CABLE 8COND 14/18AWG ORANGE 500M
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Orange 14 AWG, 18 AWG Braid 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
1640.4' (500.0m)
Series
Jacket Color
Orange
Packaging
Bulk
Ratings
UL Style 21223
Part Status
Obsolete
Voltage
1 kV
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
8
Usage
Industrial, Servo Motor
Wire Gauge
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Strand
133/0.0059"; 52/0.0059"
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
85%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.555" (14.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.