Image for 1553312002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553312002

DigiKey Part Number
1553312002-ND
Manufacturer
Manufacturer Product Number
1553312002
Description
CABLE 8COND 16AWG/19AWG 500M
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Orange 16 AWG, 19 AWG Braid 1640.4' (500.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
81/0.0059"; 42/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.476" (12.09mm)
Shield Type
Braid
Length
1640.4' (500.0m)
Jacket Color
Orange
Ratings
UL Style 21223
Features
-
Voltage
1 kV
Operating Temperature
-40°C ~ 80°C
Usage
Industrial, Servo Motor
Jacket (Insulation) Thickness
-
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.