
1553311011 | |
|---|---|
DigiKey Part Number | 1553311011-ND |
Manufacturer | |
Manufacturer Product Number | 1553311011 |
Description | CABLE 6COND 10AWG/16AWG 250M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Orange 10 AWG, 16 AWG Braid 820.2' (250.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 820.2' (250.0m) |
Series | Jacket Color Orange |
Packaging Bulk | Ratings UL Style 21223 |
Part Status Active | Voltage 1 kV |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 6 | Usage Industrial, Servo Motor |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Strand 81/0.0059"; 117/0.01" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.638" (16.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 33,02924 € | 99.087,72 € |
| Unit Price without VAT: | 33,02924 € |
|---|---|
| Unit Price with VAT: | 39,30480 € |

