
1553311010 | |
|---|---|
DigiKey Part Number | 1553311010-ND |
Manufacturer | |
Manufacturer Product Number | 1553311010 |
Description | CABLE 6COND 10AWG/16AWG 100M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Orange 10 AWG, 16 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 81/0.0059"; 117/0.01" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.638" (16.21mm) | |
Shield Type | Braid | |
Length | 328.1' (100.0m) | |
Jacket Color | Orange | |
Ratings | UL Style 21223 | |
Features | - | |
Voltage | 1 kV | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial, Servo Motor | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 85% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 33,09007 € | 99.270,21 € |
| Unit Price without VAT: | 33,09007 € |
|---|---|
| Unit Price with VAT: | 39,37718 € |

