
1553311009 | |
|---|---|
DigiKey Part Number | 1553311009-ND |
Manufacturer | |
Manufacturer Product Number | 1553311009 |
Description | CABLE 6COND 12AWG/16AWG 1000M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Orange 12 AWG, 16 AWG Braid 3281' (1000.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 3281' (1000.0m) |
Series | Jacket Color Orange |
Packaging Bulk | Ratings UL Style 21223 |
Part Status Active | Voltage 1 kV |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 6 | Usage Industrial, Servo Motor |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Strand 81/0.0059"; 78/0.01" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.551" (13.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 24,03092 € | 72.092,76 € |
| Unit Price without VAT: | 24,03092 € |
|---|---|
| Unit Price with VAT: | 28,59679 € |

