
1553310002 | |
|---|---|
DigiKey Part Number | 1553310002-ND |
Manufacturer | |
Manufacturer Product Number | 1553310002 |
Description | CABLE 4COND 16AWG ORG SHLD 500M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 16 AWG Braid 1640.4' (500.0m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 1640.4' (500.0m) |
Series | Jacket Color Orange |
Packaging Bulk | Ratings UL Style 21223 |
Part Status Active | Voltage 1 kV |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 | Usage Industrial, Servo Motor |
Wire Gauge | Jacket (Insulation) Thickness 0.0165" (0.420mm) |
Conductor Strand 81/0.0059" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
Jacket (Insulation) Diameter 0.354" (8.99mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 13,54656 € | 40.639,68 € |
| Unit Price without VAT: | 13,54656 € |
|---|---|
| Unit Price with VAT: | 16,12041 € |

