12 Conductor Multi-Conductor Cable Green 21 AWG, 22 AWG Braid 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553219007

DigiKey Part Number
WM15682-5-ND
Manufacturer
Manufacturer Product Number
1553219007
Description
CABLE 12COND 21AWG/22AWG GRN 5M
Customer Reference
Detailed Description
12 Conductor Multi-Conductor Cable Green 21 AWG, 22 AWG Braid 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
16.40' (5.00m)
Series
Jacket Color
Green
Packaging
Spool
Ratings
UL Style 21215
Part Status
Discontinued at DigiKey
Voltage
600 V
Cable Type
Operating Temperature
-25°C ~ 80°C
Number of Conductors
12
Usage
Industrial, Servo Motor
Wire Gauge
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Strand
56/0.0059"; 19/0.0063"
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
85%
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.374" (9.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 12COND 21AWG/22AWG
In-Stock: 0
Unit Price: 11,12185 €
CABLE 12COND 21AWG/22AWG GRN 10M
In-Stock: 0
Unit Price:
CABLE 12COND 21AWG/22AWG GRN 1M
In-Stock: 0
Unit Price: